Reference Only

19067-0094

Terminals NYLAKRIMP RING TNG 2 AWG

Manufacturer:

Mfr Part:
0190670094

TTI Part:
19067-0094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size11.11 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19067
TradenameNylaKrimp
PackagingBulk
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases190670094 G-974-76 0190670094

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.68$672.00
$1.66$1,328.00
$1.65$3,300.00
$1.63$6,520.00
$1.61$16,100.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Sign in to add projects and notes