Reference Only

19067-0072

Terminals E-960-14T RING NYLAK RP FE TAPE DBL SPACE

Manufacturer:

Mfr Part:
0190670072

TTI Part:
19067-0072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max6 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19067
TradenameNylaKrimp
PackagingReel
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases190670072 E-960-14T 0190670072

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.735$735.00
$0.70$1,400.00
$0.688$3,440.00
$0.681$6,810.00
$0.651$16,275.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes