Reference Only

19067-0069

Terminals RING TONGUE 6 AWG

Manufacturer:

Mfr Part:
0190670069

TTI Part:
19067-0069

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max6 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19067
TradenameNylaKrimp
PackagingEach
Insulation MaterialNylon (PA)
MaterialCopper Alloy
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases190670069 E-960-10 0190670069

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.676$169.00
$0.615$307.50
$0.609$609.00
$0.598$1,196.00
$0.592$2,960.00
$0.586$5,860.00
$0.58$14,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

My Notes

Sign into see notes.