Reference Only
19067-0053
Terminals E-957-38T RING NYLAK RP FE TAPE DBL SPACE
Datasheet
0190670053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 3/8 in | |
| Mounting Style | Screw | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0190670053 190670053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $860.00 | |
| $0.83 | $1,660.00 | |
| $0.82 | $4,100.00 | |
| $0.80 | $8,000.00 | |
| $0.79 | $19,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.