Reference Only

19067-0026

Terminals RING-TRM 08AWG 5/16" NYL RED

Manufacturer:

Mfr Part:
0190670026

TTI Part:
19067-0026

EDA / CAD Models

Alternate Part Number

19067-0025

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max8 AWG
ColorRed
Contact PlatingTin
Series19067
TradenameNylaKrimp
PackagingReel
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases190670026 D-951-56T 0190670026

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.652$1,304.00
$0.645$2,580.00
$0.639$6,390.00
$0.633$12,660.00
$0.626$31,300.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19047-2030 Molex
Associated Tool

Molex

Punches & Dies DIE SET (2) #8 INSUL L. NYLAK (190472030)
Sign in to add projects and notes