Reference Only
19067-0025
Terminals RING TONG TERM 8 AWG
Datasheet
0190670025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 7.94 mm | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 190670025 D-951-56 0190670025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $30.55 | |
| $0.604 | $60.40 | |
| $0.597 | $298.50 | |
| $0.59 | $590.00 | |
| $0.583 | $1,166.00 | |
| $0.576 | $2,880.00 | |
| $0.57 | $5,700.00 | |
| $0.563 | $14,075.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Sign in to add projects and notes