Reference Only
19067-0022
Terminals RING TONGUE TERM 8 AWG
Datasheet
0190670022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 190670022 D-951-38 0190670022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.444 | $5.32 | |
| $0.394 | $197.00 | |
| $0.376 | $376.00 | |
| $0.366 | $732.00 | |
| $0.36 | $1,800.00 | |
| $0.355 | $3,550.00 | |
| $0.351 | $8,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Sign in to add projects and notes