Reference Only
19067-0011
Terminals RING-TRM 08AWG 1/4" NYL RED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Reel | |
| Insulation Material | Nylon (PA) | |
| Length | 35.3 mm | |
| Material | Copper | |
| Maximum Bundle Diameter | 10.5 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 0190670011 190670011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.683 | $1,366.00 | |
| $0.602 | $2,408.00 | |
| $0.592 | $5,920.00 | |
| $0.586 | $11,720.00 | |
| $0.58 | $29,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.