Reference Only

19067-0008

Terminals FUNNEL ENTRY RING 8AWG

Manufacturer:

Mfr Part:
0190670008

TTI Part:
19067-0008

EDA / CAD Models

Alternate Part Number

19067-0011

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19067
TradenameNylaKrimp
PackagingBulk
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases190670008 D-950-14 0190670008

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,229In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$5.04
$0.73$7.30
$0.69$17.25
$0.673$33.65
$0.518$1,036.00
$0.511$2,555.00
$0.505$5,050.00
$0.499$12,475.00
Need more?

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Sign in to add projects and notes