Reference Only
19067-0007
Terminals NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5)
Datasheet
0190670007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 8 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Reel | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 190670007 D-950-10T 0190670007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.464 | $232.00 | |
| $0.46 | $460.00 | |
| $0.455 | $910.00 | |
| $0.447 | $1,788.00 | |
| $0.442 | $4,420.00 | |
| $0.438 | $8,760.00 | |
| $0.433 | $21,650.00 |
Need more?
Associated Parts

Punches & Dies Crimp Dies for 8 AWG Insulkrimp and NylaKrimp Mylar Tape, use w/ Tape Crimp Module and TM-4000 Crimp Press
Sign in to add projects and notes