Reference Only
19067-0006
Terminals NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 190670006 D-950-10 0190670006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.57 | $28.50 | |
| $0.552 | $55.20 | |
| $0.467 | $233.50 | |
| $0.427 | $427.00 | |
| $0.42 | $840.00 | |
| $0.411 | $2,055.00 | |
| $0.404 | $4,040.00 | |
| $0.399 | $9,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 8-2 AWG Terminals

Crimpers / Crimping Tools Putt Pump Hydraulic Head Crimper, Die Set Required, For Insulated and Non-Insulated Terminals and Splices
Sign in to add projects and notes