Reference Only
19058-0026
Terminals Avikrimp Ring Tongue Terminal for 16-14 AWG,, Carton
Datasheet
0190580026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 11.11 mm | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19058 | |
| Tradename | Avikrimp | |
| Packaging | Each | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | 190580026 B-801-76HD 0190580026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
10,000 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.504 | $1,008.00 | |
| $0.462 | $1,848.00 | |
| $0.455 | $4,550.00 | |
| $0.443 | $8,860.00 | |
| $0.437 | $21,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Avikrimp and Insulkrimp Terminals and Splices, 22-10 AWG and 6-0.5mm (Rings, Spades, Hooks, Block Spades and Flanged Spades)

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool for Field Repair only, for production use our PremiumGrade Tool
Sign in to add projects and notes