Reference Only

19057-0046

Terminals AviKrimp Ring Tongue Terminal for 16-14 AWG Wire, Nylon, Stud Size 3/8", 35.74mm Lg., Carton

Manufacturer:

Mfr Part:
0190570046

TTI Part:
19057-0046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size9.53 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19057
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon
Length35.24 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190570046 190570046

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.461$23.05
$0.372$372.00
$0.339$678.00
$0.326$1,304.00
$0.294$2,352.00
$0.291$5,820.00
$0.288$11,520.00
$0.286$28,600.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Avikrimp and Insulkrimp Terminals and Splices, 22-10 AWG and 6-0.5mm (Rings, Spades, Hooks, Block Spades and Flanged Spades)
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool
Sign in to add projects and notes