Reference Only

190560008

Terminals RING-TRM

Manufacturer:

Mfr Part:
190560008

TTI Part:
19056-0008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 4
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19056
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.158$1,264.00
$0.137$2,192.00
$0.135$5,400.00
$0.134$10,720.00
$0.133$26,600.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes