Reference Only
19056-0057
Terminals RING VERSAKRIMP (B-318-38)
Datasheet
0190560057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19056 | |
| Tradename | VersaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 0190560057 190560057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.449 | $22.45 | |
| $0.321 | $321.00 | |
| $0.308 | $616.00 | |
| $0.304 | $912.00 | |
| $0.30 | $1,200.00 | |
| $0.283 | $2,264.00 | |
| $0.28 | $5,600.00 | |
| $0.276 | $8,832.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL HEAD

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes