Reference Only

19056-0025

Terminals RING VERSAKRIMP (A-322-56)

Manufacturer:

Mfr Part:
0190560025

TTI Part:
19056-0025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10, # 14, # 56
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19056
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length23.22 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width11.86 mm
Wire Gauge18 AWG
Part # Aliases0190560025 190560025

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,786In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.338$5.07
Need more?

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Krimptite/Versakrimp Terminals and Splices, 22-10 AWG and 6mm - 0.5mm
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool
Sign in to add projects and notes