Reference Only

19056-0023

Terminals RING-TRM

Manufacturer:

Mfr Part:
0190560023

TTI Part:
19056-0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size1/4 in
Wire Gauge Max22 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19056
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases0190560023 190560023

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,392In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.327$5.23
$0.272$272.00
$0.269$538.00
$0.267$801.00
$0.256$1,280.00
$0.253$2,024.00
$0.248$3,968.00
Need more?

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD

My Notes

Sign into see notes.