Reference Only

19056-0015

Terminals A-321-08 RING TERM

Manufacturer:

Mfr Part:
0190560015

TTI Part:
19056-0015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max22 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19056
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases0190560015 190560015

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

249In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.263$5.26
$0.219$5.47
$0.168$840.00
$0.161$1,288.00
$0.141$2,256.00
$0.139$5,560.00
$0.137$10,960.00
$0.136$27,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes