Reference Only

19054-0094

Terminals INSULKRIMP RNG TNG 14-16AWG(also 12AWG)

Manufacturer:

Mfr Part:
0190540094

TTI Part:
19054-0094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19054
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190540094 B-228-10HDX 0190540094

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.281$562.00
$0.259$1,036.00
$0.255$2,550.00
$0.252$5,040.00
$0.248$12,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS

My Notes

Sign into see notes.