Reference Only

19047-2110

Punches & Dies Crimp Dies for 4 AWG BCL's Mylar Tape, use w/ Tape Crimp Module and TM-4000 Crimp Press

Manufacturer:

Mfr Part:
0190472110

TTI Part:
19047-2110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPunches & Dies
ProductDies
TypeCrimping
For Use WithUsed with Molex 19047-0001
Description/FunctionDies, crimp
PackagingEach
Product TypePunches & Dies
SeriesT9999
SubcategoryTools
Part # Aliases0190472110

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8466948585
TARIC8466940000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,441.02$1,441.02
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes