Reference Only
19045-1000
Heavy Duty Power Connectors SCPC Conn 12-14AWG 2 Loaded Ckt COC-1
Datasheet
0190451000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19045 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + PE | |
| Termination Style | IDC | |
| Voltage Rating | 300 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Tradename | SCPC | |
| Flammability Rating | UL 94 5VA | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 190451000 COC-1 0190451000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,418In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.45 | $8.45 | |
| $7.04 | $352.00 | |
| $6.47 | $1,617.50 | |
| $6.29 | $2,516.00 | |
| $6.00 | $4,800.00 | |
| $5.87 | $11,740.00 | |
| $5.79 | $23,160.00 | |
| $5.74 | $57,400.00 |
Need more?
Associated Parts

Molex
Heavy Duty Power Connectors SCPC PWR CONN IDT 2P 12AWG YELLOW

Molex
Heavy Duty Power Connectors SCPC PWR CONN 14-16AWG 3C POWER

Molex
Terminals SC Tap Splice Conn 12-14AWG
Sign in to add projects and notes