Reference Only

19044-0184

Terminals RING TONGUE TERMINAL 14-16 AWG stud 3/8"

Manufacturer:

Mfr Part:
0190440184

TTI Part:
19044-0184

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19044
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190440184 B-140-38HD 0190440184

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.168$336.00
$0.167$668.00
$0.165$1,650.00
$0.163$3,260.00
$0.162$8,100.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD

My Notes

Sign into see notes.