Reference Only

19044-0160

Terminals RING KRIMPTITE (B-125-56) SPM

Manufacturer:

Mfr Part:
0190440160

TTI Part:
19044-0160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19044
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Length23.27 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # Aliases0190440160 190440160

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.249$5.22
$0.207$5.17
$0.167$83.50
$0.158$158.00
$0.144$576.00
$0.136$1,088.00
$0.134$2,680.00
$0.132$5,280.00
Need more?

Associated Parts

64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes