Reference Only

19044-0069

Terminals RING KRIMPTITE A-121-08 SPM

Manufacturer:

Mfr Part:
0190440069

TTI Part:
19044-0069

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19044
TradenameKrimptite
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # AliasesA-121-08 0190440069 190440069

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.101$101.00
$0.095$475.00
$0.089$712.00
$0.083$1,328.00
$0.082$3,280.00
$0.081$6,480.00
$0.078$15,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes