Reference Only

19044-0032

Terminals Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 10, 18.54mm Lg., Carton

Manufacturer:

Mfr Part:
0190440032

TTI Part:
19044-0032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19044
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases0190440032 190440032

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.092$18.40
$0.087$87.00
$0.081$162.00
$0.077$385.00
$0.071$1,136.00
$0.07$2,800.00
$0.069$5,520.00
$0.069$13,800.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Krimptite/Versakrimp Terminals and Splices, 22-10 AWG and 6mm - 0.5mm
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool
Sign in to add projects and notes