Reference Only
19043-0053
Terminals MMFA BULK TAB ADAPTE TAB ADAPTER (2M/1F)
Datasheet
0190430053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Adapter | |
| Termination Style | Press Fit | |
| Gender | Male / Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Mounting Style | Push-In | |
| Contact Material | Brass | |
| Series | 19043 | |
| Tradename | Krimptite | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0190430053 190430053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.183 | $457.50 | |
| $0.158 | $1,580.00 | |
| $0.155 | $3,100.00 | |
| $0.153 | $6,120.00 | |
| $0.148 | $14,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes