Reference Only
19043-0011
Terminals FUSE BLOCK TAP ADPT
Datasheet
0190430011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 19043 | |
| Product | Quick Disconnects | |
| Type | Fuse Block Tap | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 27.9 mm | |
| Material | Brass | |
| Mounting Style | Push-In | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Termination Style | Press Fit | |
| Tradename | Krimptite | |
| Width | 6.35 mm | |
| Part # Aliases | 0190430011 190430011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.197 | $197.00 | |
| $0.194 | $388.00 | |
| $0.191 | $764.00 | |
| $0.188 | $1,504.00 | |
| $0.186 | $3,720.00 | |
| $0.183 | $7,320.00 | |
| $0.18 | $18,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes