Reference Only

19039-0029

Terminals AVIKRIMP BULLET REC. C. TAPED (BRA-8180T)

Manufacturer:

Mfr Part:
0190390029

TTI Part:
19039-0029

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeSnap Receptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19039
TradenameAvikrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190390029 BRA-8180T 0190390029

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.303$1,212.00
$0.287$2,296.00
$0.284$5,680.00
$0.281$11,240.00
$0.278$27,800.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0033 Molex
Associated Tool

Molex

Punches & Dies DIE SET OF 4
63885-3600 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE
Sign in to add projects and notes