Reference Only
19038-0013
Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRB-2180N)
Datasheet
0190380013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Bullet Connectors | |
| Type | Snap Plug | |
| Termination Style | Crimp | |
| Gender | Jack (Female) | |
| Insulation | Insulated | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19038 | |
| Tradename | InsulKrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | 190380013 BRB-2180N 0190380013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $22.50 | |
| $0.207 | $103.50 | |
| $0.193 | $366.70 | |
| $0.18 | $720.00 | |
| $0.177 | $1,416.00 | |
| $0.174 | $3,480.00 | |
| $0.172 | $6,880.00 | |
| $0.169 | $16,900.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HAND CRIMP 14-16AWG
Sign in to add projects and notes