Reference Only

19038-0007

Terminals InsulKrimp Snap Recept., for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton

Manufacturer:

Mfr Part:
0190380007

TTI Part:
19038-0007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductBullet Connectors
TypeSnap Plug
Termination StyleCrimp
GenderJack (Female)
InsulationInsulated
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialTin
Series19038
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge16 AWG
Part # Aliases190380007 BRB-2156 0190380007

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$5.20
$0.217$108.50
$0.197$433.40
$0.177$708.00
$0.168$1,344.00
$0.166$3,320.00
$0.163$6,520.00
$0.161$16,100.00
Need more?

Associated Parts

64001-2100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool
Sign in to add projects and notes