Reference Only
19038-0006
Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRA-2180N)
Datasheet
0190380006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Bullet Connectors | |
| Type | Snap Plug | |
| Termination Style | Crimp | |
| Gender | Jack (Female) | |
| Insulation | Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Push-In | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19038 | |
| Tradename | InsulKrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190380006 BRA-2180N 0190380006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,100In Stock
20,000 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $17.70 | |
| $0.175 | $87.50 | |
| $0.174 | $348.00 | |
| $0.172 | $688.00 | |
| $0.161 | $1,288.00 | |
| $0.159 | $3,180.00 | |
| $0.158 | $6,320.00 | |
| $0.14 | $14,000.00 |
Need more?
Associated Parts

Punches & Dies AT-8764 CRIMP TOOL H 8764 CRIMP TOOL HEAD
My Notes
Sign into see notes.