Reference Only

19038-0004

Terminals InsulKrimp Snap Recept., for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm, Carton

Manufacturer:

Mfr Part:
0190380004

TTI Part:
19038-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductBullet Connectors
TypeSnap Plug
Termination StyleCrimp
GenderJack (Female)
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialTin
Series19038
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190380004 BRA-2180 0190380004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.204$5.10
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64005-2300 Molex
Associated Tool

Molex

Punches & Dies Crimp Head for the AT-200 Pneumatic Hand Tool
Sign in to add projects and notes