Reference Only

19037-0010

Terminals FEMALE REC. .156 DIA . OPN BRL (AAZ-1125)

Manufacturer:

Mfr Part:
0190370010

TTI Part:
19037-0010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductBullet Connectors
TypeSnap Plug
Termination StyleCrimp
GenderJack (Female)
InsulationNot Insulated
Wire Gauge Max22 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialTin
Series19037
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190370010 AAZ-1125 0190370010

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-1100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.