Reference Only

19037-0004

Terminals SNAP PLUG RECEPTACLE KRIMPTITE (BB-1122)

Manufacturer:

Mfr Part:
0190370004

TTI Part:
19037-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductBullet Connectors
TypeSnap Plug
Termination StyleCrimp
GenderJack (Female)
InsulationNot Insulated
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialTin
Series19037
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Length16.26 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # Aliases190370004 BB-1122 0190370004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

5,450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.111$5.55
$0.108$10.80
$0.103$25.75
$0.092$460.00
$0.087$696.00
$0.083$1,328.00
$0.082$3,280.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-1200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools AT-1752 CRIMP TOOL H 1752 CRIMP TOOL HEAD
64003-1100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64003-1200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL 12-22 AWG

My Notes

Sign into see notes.