Reference Only

19035-0004

Terminals SNAP PLUG 18-22AWG

Manufacturer:

Mfr Part:
0190350004

TTI Part:
19035-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeSnap Plug
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19035
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Length22.55 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190350004 A-569T 0190350004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,000In Stock

27,000 expected on  from 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.46$460.00
$0.441$882.00
$0.437$1,748.00
$0.432$3,456.00
$0.425$8,500.00
$0.417$16,680.00
$0.408$40,800.00
Need more?
Sign in to add projects and notes