Reference Only

19027-0219

Standoffs & Spacers DIE SPACER SET (ATP- R SET (ATP-DS-187R2)

Manufacturer:

Mfr Part:
0190270219

TTI Part:
19027-0219

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandoffs & Spacers
ProductDies
TypeCrimping
PackagingBulk
Product TypeStandoffs, Spacers & Supports
SeriesT9999
SubcategoryHardware
Part # Aliases190270219 ATP-DS-187R2 0190270219

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8466948585
TARIC8466940000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$458.50$458.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.