Reference Only
19027-0200
Standoffs & Spacers ATP Perishable Tooling Lower Spacers for Tape Product
Datasheet
0190270200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standoffs & Spacers | |
| Product | Dies | |
| Type | Spacer | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | T9999 | |
| Subcategory | Hardware | |
| Part # Aliases | 190270200 DS-187-LOWER 0190270200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.73 | $79.73 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes