Reference Only

19025-0005

Terminals QUICK DISCONNECT MALE 10-21 AWG

Manufacturer:

Mfr Part:
0190250005

TTI Part:
19025-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderPlug (Male)
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingZinc Chromate
Contact MaterialBrass, Copper
Series19025
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge12 AWG
Part # Aliases190250005 CMCT-5 0190250005

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.41$820.00
$0.395$1,580.00
$0.391$3,910.00
$0.388$7,760.00
$0.384$19,200.00
Need more?

Associated Parts

64001-0200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool
64005-0200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HEAD AT-1991

My Notes

Sign into see notes.