Reference Only

19023-0014

Terminals FIQD .250X.032 MALE 14-16 AWG

Manufacturer:

Mfr Part:
0190230014

TTI Part:
19023-0014

EDA / CAD Models

Alternate Part Number

19023-0012

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderPlug (Male)
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingZinc Chromate
Contact MaterialBrass
Series19023
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 50 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge16 AWG
Part # Aliases190230014 MCT-2XT 0190230014

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.164$246.00
Need more?
Sign in to add projects and notes