Reference Only

19022-0010

Terminals Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm ) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Manufacturer:

Mfr Part:
0190220010

TTI Part:
19022-0010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderPlug (Male)
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
Contact PlatingZinc Chromate
Contact MaterialCopper
Series19022
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190220010 AMCT-1T 0190220010

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.154$308.00
$0.152$608.00
$0.149$1,192.00
$0.139$2,224.00
$0.137$5,480.00
$0.134$10,720.00
$0.132$26,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63885-4500 Molex
Associated Tool

Molex

Bench Top Tools Mini-Mac Applicator
19027-0026 Molex
Associated Tool

Molex

Tool Kits & Cases ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press
Sign in to add projects and notes