Reference Only

19019-0049

Terminals Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2mm ) Wire, Box, Tab 4.75 x 0.81mm, Carton

Manufacturer:

Mfr Part:
0190190049

TTI Part:
19019-0049

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19019
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
MaterialBrass
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge14 AWG
Part # Aliases190190049 P-8139-032 0190190049

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,149In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.201$5.02
$0.179$179.00
$0.177$354.00
$0.175$700.00
$0.166$1,328.00
$0.165$3,300.00
$0.163$6,520.00
$0.161$16,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes