Reference Only

19019-0036

Terminals QK DISCONNECT 14-16 FEMALE

Manufacturer:

Mfr Part:
0190190036

TTI Part:
19019-0036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max16 AWG
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19019
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge16 AWG
Part # Aliases190190036 BBZ-8141 0190190036

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.17$1,275.00
$0.154$3,465.00
$0.15$6,750.00
$0.147$12,127.50
$0.145$29,362.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.