Reference Only

19019-0001

Terminals QK DISCONNECT FEMALE 18-22 AWG

Manufacturer:

Mfr Part:
0190190001

TTI Part:
19019-0001

EDA / CAD Models

Alternate Part Number

19019-0003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size2.8 mm x 0.5 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19019
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge22 AWG
Part # Aliases190190001 AA-8131 0190190001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

12,856In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.203$5.07
$0.201$10.05
$0.199$19.90
$0.177$177.00
$0.175$350.00
$0.167$668.00
$0.162$1,296.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool
64005-0200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HEAD AT-1991

My Notes

Sign into see notes.