Reference Only

19016-0085

Terminals QK DISCONNECT 12-14 FEMALE

Manufacturer:

Mfr Part:
0190160085

TTI Part:
19016-0085

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19016
TradenameKrimptite
PackagingEach
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # Aliases190160085 P-1142 0190160085

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.085$340.00
$0.082$656.00
$0.081$1,620.00
$0.079$3,160.00
$0.077$7,700.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-1200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools AT-1752 CRIMP TOOL H 1752 CRIMP TOOL HEAD
64003-1200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL 12-22 AWG

My Notes

Sign into see notes.