Reference Only

19016-0041

Terminals BB-1138-032T

Manufacturer:

Mfr Part:
0190160041

TTI Part:
19016-0041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19016
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190160041 BB-1138-032T 0190160041

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.123$922.50
$0.122$2,745.00
$0.121$5,445.00
$0.116$9,570.00
$0.115$23,287.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19027-0071 Molex
Associated Tool

Molex

Punches & Dies DIES 14-22 KRIMPTITE

My Notes

Sign into see notes.