Reference Only

19016-0009

Terminals QK DISCONNECT FEMALE 18-22 AWG

Manufacturer:

Mfr Part:
0190160009

TTI Part:
19016-0009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19016
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190160009 AA-1140 0190160009

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.055$5.50
$0.053$26.50
$0.05$250.00
$0.048$384.00
$0.046$736.00
$0.044$1,760.00
$0.043$3,440.00
$0.042$8,400.00
Need more?

Associated Parts

64003-1100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.