Reference Only

19016-0006

Terminals QK DISCONNECT FEMALE 18-22 AWG

Manufacturer:

Mfr Part:
0190160006

TTI Part:
19016-0006

EDA / CAD Models

Alternate Part Number

19016-0007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19016
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190160006 AA-1137-032 0190160006

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.126$5.04
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-1100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign into see notes.