Reference Only

19008-0029

Terminals .187X.032 FLAG QD KR IMP./REEL (BBZ-1148-

Manufacturer:

Mfr Part:
0190080029

TTI Part:
19008-0029

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series19008
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190080029 BBZ-1148-032 0190080029

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.12$900.00
$0.11$2,475.00
$0.101$4,545.00
$0.099$8,167.50
$0.097$19,642.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.