Reference Only

19007-0016

Terminals FIQD .187X.032 FEMALE 18-22AWG

Manufacturer:

Mfr Part:
0190070016

TTI Part:
19007-0016

EDA / CAD Models

Alternate Part Number

19007-0015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max22 AWG
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19007
TradenameInsulKrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190070016 AA-2223T 0190070016

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.358$89.50
$0.354$177.00
$0.311$311.00
$0.297$594.00
$0.283$1,415.00
$0.28$2,800.00
$0.278$6,950.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0062 Molex
Associated Tool

Molex

Punches & Dies DIE FOR ATP-301
Sign in to add projects and notes