Reference Only

19006-0004

Terminals QUICK DISCONNECT female 18-22 AWG

Manufacturer:

Mfr Part:
0190060004

TTI Part:
19006-0004

EDA / CAD Models

Alternate Part Number

19006-0003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19006
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleFlag
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190060004 AA-5220Z 0190060004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.24$1,440.00
$0.21$2,520.00
$0.207$6,210.00
$0.201$12,060.00
$0.199$29,850.00
Need more?
Sign in to add projects and notes